Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VCC1A-A2D-20M0000000 | |
|---|---|
DigiKey Part Number | 150-VCC1A-A2D-20M0000000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VCC1A-A2D-20M0000000 |
Description | VCC1A-A2D-20M0000000 |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) CMOS Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 13mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.059" (1.50mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VCC1A-E3D-20M0000000 | Microchip Technology | 0 | 150-VCC1A-E3D-20M0000000TR-ND | 0,00000 € | Parametric Equivalent |
| SG7050CCN 20.000000M-HJGA0 | EPSON | 4.470 | 114-SG7050CCN20.000000M-HJGA0CT-ND | 1,26000 € | Parametric Equivalent |
| SG7050CCN 20.000000M-HJGAB | EPSON | 0 | SG7050CCN20.000000M-HJGAB-ND | 1,95220 € | Parametric Equivalent |
| SX7M20.000A20F30TNN | Shenzhen SCTF Electronics | 71.800 | 5852-SX7M20.000A20F30TNNTR-ND | 1,19900 € | Parametric Equivalent |



