Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VC-844-EDE-FAAN-125M000000 | |
|---|---|
DigiKey Part Number | 150-VC-844-EDE-FAAN-125M000000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VC-844-EDE-FAAN-125M000000 |
Description | VC-844-EDE-FAAN-125M000000 |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 30mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSCLD125M-3.3I/S22-25 | YIC | 25 | 3155-OSCLD125M-3.3I/S22-25CT-ND | 3,98000 € | Parametric Equivalent |
| SIT9375AE-02A1-3310-125.000000E | SiTime | 0 | 1473-SIT9375AE-02A1-3310-125.000000ETR-ND | 6,65606 € | Parametric Equivalent |
| SIT9375AI-02A1-3310-125.000000E | SiTime | 0 | 1473-SIT9375AI-02A1-3310-125.000000ETR-ND | 5,12011 € | Parametric Equivalent |
| SIT9501AE-02A1-3310-125.000000E | SiTime | 0 | 1473-SIT9501AE-02A1-3310-125.000000ETR-ND | 7,65458 € | Parametric Equivalent |
| SIT9501AI-02A1-3310-125.000000E | SiTime | 0 | 1473-SIT9501AI-02A1-3310-125.000000ETR-ND | 5,88814 € | Parametric Equivalent |



