
VC-830-HDF-KAAN-250M000000 | |
|---|---|
DigiKey Part Number | 150-VC-830-HDF-KAAN-250M000000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VC-830-HDF-KAAN-250M000000 |
Description | VC-830-HDF-KAAN-250M000000 |
Customer Reference | |
Detailed Description | 250 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 66mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output LVDS |

