Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VC-826-EDE-KAAN-100M000000TR | |
|---|---|
DigiKey Part Number | 150-VC-826-EDE-KAAN-100M000000TR-ND - Tape & Reel (TR) 150-VC-826-EDE-KAAN-100M000000TRCT-ND - Cut Tape (CT) 150-VC-826-EDE-KAAN-100M000000TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC-826-EDE-KAAN-100M000000TR |
Description | VC-826-EDE-KAAN-100M000000TR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVDS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 17mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.041" (1.05mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 633L10003I3T | CTS-Frequency Controls | 0 | 633L10003I3T-ND | 4,50378 € | Parametric Equivalent |
| 633V10003I3T | CTS-Frequency Controls | 0 | 633V10003I3T-ND | 2,69803 € | Parametric Equivalent |
| ECX-L33BN-100.000 | ECS Inc. | 0 | ECX-L33BN-100.000-ND | 5,08100 € | Parametric Equivalent |
| OSC8AB500-SCO-J055 | Siward | 200 | 3994-OSC8AB500-SCO-J055CT-ND | 5,92000 € | Parametric Equivalent |
| OSC8AB500-SCO-J058 | Siward | 200 | 3994-OSC8AB500-SCO-J058CT-ND | 5,92000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,49990 € | 7.499,70 € |
| Unit Price without VAT: | 2,49990 € |
|---|---|
| Unit Price with VAT: | 2,97488 € |







