VC-826-ECE-KAAN-100M000000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 2,71962 €
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 2,71962 €
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 0
Unit Price: 5,12100 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 2,05452 €

Parametric Equivalent


Taitien
In Stock: 0
Unit Price: 5,18000 €
Datasheet

Parametric Equivalent


Siward
In Stock: 200
Unit Price: 5,97000 €
Datasheet

Parametric Equivalent


Siward
In Stock: 200
Unit Price: 5,97000 €
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 8,74000 €
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 4,40075 €
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 3,52055 €
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 5,06084 €
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 3,89295 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 2,57000 €
Datasheet
New Product
100 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VC-826-ECE-KAAN-100M000000

DigiKey Part Number
150-VC-826-ECE-KAAN-100M000000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VC-826-ECE-KAAN-100M000000
Description
VC-826-ECE-KAAN-100M000000
Customer Reference
Detailed Description
100 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
45mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.041" (1.05mm)
Output
LVPECL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
633E10003I3TCTS-Frequency Controls0633E10003I3T-ND2,71962 €Parametric Equivalent
633P10003I3TCTS-Frequency Controls0633P10003I3T-ND2,71962 €Parametric Equivalent
ECX-P33BN-100.000ECS Inc.0ECX-P33BN-100.000-ND5,12100 €Parametric Equivalent
NX3221E0100.000000Diodes Incorporated0NX3221E0100.000000-ND2,05452 €Parametric Equivalent
OAERGLLTNF-100.000000Taitien01664-OAERGLLTNF-100.000000CT-ND5,18000 €Parametric Equivalent
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.