Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VC-826-ECE-FAAN-50M0000000 | |
|---|---|
DigiKey Part Number | 150-VC-826-ECE-FAAN-50M0000000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VC-826-ECE-FAAN-50M0000000 |
Description | VC-826-ECE-FAAN-50M0000000 |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 45mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.041" (1.05mm) |
Output LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 633E5005I3T | CTS-Frequency Controls | 0 | 633E5005I3T-ND | 2,71962 € | Parametric Equivalent |
| 633P5005I3T | CTS-Frequency Controls | 0 | 633P5005I3T-ND | 2,71962 € | Parametric Equivalent |
| NX3221D0050.000000 | Diodes Incorporated | 0 | NX3221D0050.000000DI-ND | 1,89575 € | Parametric Equivalent |
| PK5000004 | Diodes Incorporated | 0 | PK5000004DI-ND | 1,89575 € | Parametric Equivalent |
| SIT9120AI-1B1-33E50.000000 | SiTime | 0 | 1473-SIT9120AI-1B1-33E50.000000-ND | 11,51000 € | Parametric Equivalent |







