
VC-820-9001-114M285000 | |
|---|---|
DigiKey Part Number | 150-VC-820-9001-114M285000TR-ND - Tape & Reel (TR) 150-VC-820-9001-114M285000CT-ND - Cut Tape (CT) 150-VC-820-9001-114M285000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC-820-9001-114M285000 |
Description | CRYSTAL CMOS 114.285MHZ SMD |
Customer Reference | |
Detailed Description | 114.285 MHz XO (Standard) CMOS Oscillator Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | - | |
Frequency Stability | - | |
Absolute Pull Range (APR) | - | |
Operating Temperature | - | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 5µA | |
Base Product Number |

