Image for VC-820-0010-114M285000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VC-820-0010-114M285000

DigiKey Part Number
150-VC-820-0010-114M285000TR-ND - Tape & Reel (TR)
150-VC-820-0010-114M285000CT-ND - Cut Tape (CT)
150-VC-820-0010-114M285000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VC-820-0010-114M285000
Description
CUSTOM CMOS XO
Customer Reference
Detailed Description
114.285 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
30mA
Part Status
Obsolete
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency
Height - Seated (Max)
0.043" (1.10mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
10µA
Output
CMOS
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.