Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VC-806-HDE-KAAN-200M000000 | |
|---|---|
DigiKey Part Number | 150-VC-806-HDE-KAAN-200M000000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VC-806-HDE-KAAN-200M000000 |
Description | VC-806-HDE-KAAN-200M000000 |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 60mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
Output LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 654L20003I2T | CTS-Frequency Controls | 0 | 654L20003I2T-ND | 2,35580 € | Parametric Equivalent |
| 654V20003I2T | CTS-Frequency Controls | 0 | 654V20003I2T-ND | 2,35580 € | Parametric Equivalent |
| ECX-L25BN-200.000 | ECS Inc. | 0 | ECX-L25BN-200.000-ND | 5,12100 € | Parametric Equivalent |
| SIT9120AI-2C3-25E200.000000 | SiTime | 0 | 1473-SIT9120AI-2C3-25E200.000000-ND | 7,09000 € | Parametric Equivalent |
| SIT9121AI-2C3-25E200.000000 | SiTime | 0 | 1473-SIT9121AI-2C3-25E200.000000-ND | 7,09000 € | Parametric Equivalent |




