
VC-715-DFF-GFA-47M8500000 | |
|---|---|
DigiKey Part Number | 150-VC-715-DFF-GFA-47M8500000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VC-715-DFF-GFA-47M8500000 |
Description | VC-715-DFF-GFA-47M8500000 |
Customer Reference | |
Detailed Description | 47.85 MHz VCXO PECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output PECL |
Mfr | Voltage - Supply 3.3V |
Series | Absolute Pull Range (APR) ±50ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Current - Supply (Max) 65mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.295" L x 0.200" W (7.50mm x 5.08mm) |
Function Enable/Disable | Height - Seated (Max) 0.084" (2.13mm) |

