Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VC-714-ECE-FAAN-100M000000 | |
|---|---|
DigiKey Part Number | 150-VC-714-ECE-FAAN-100M000000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VC-714-ECE-FAAN-100M000000 |
Description | VC-714-ECE-FAAN-100M000000 |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVPECL |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 70mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VC-714-ECE-FABN-100M000000 | Microchip Technology | 0 | 150-VC-714-ECE-FABN-100M000000TR-ND | 0,00000 € | Parametric Equivalent |
| 510ABA100M000AAG | Skyworks Solutions Inc. | 0 | 863-510ABA100M000AAG-ND | 6,03000 € | Parametric Equivalent |
| 510ABA100M000AAGR | Skyworks Solutions Inc. | 0 | 863-510ABA100M000AAGR-ND | 6,03000 € | Parametric Equivalent |
| 510ACA100M000AAG | Skyworks Solutions Inc. | 0 | 863-510ACA100M000AAG-ND | 6,03000 € | Parametric Equivalent |
| 510ACA100M000AAGR | Skyworks Solutions Inc. | 0 | 863-510ACA100M000AAGR-ND | 6,03000 € | Parametric Equivalent |


