
VC-709-EDE-KABN-66M0000000 | |
|---|---|
DigiKey Part Number | 150-VC-709-EDE-KABN-66M0000000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VC-709-EDE-KABN-66M0000000 |
Description | VC-709-EDE-KABN-66M0000000 |
Customer Reference | |
Detailed Description | 66 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 17mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.067" (1.70mm) |
Output LVDS |

