Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VC-709-ECE-KABN-100M000000 | |
|---|---|
DigiKey Part Number | 150-VC-709-ECE-KABN-100M000000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VC-709-ECE-KABN-100M000000 |
Description | VC-709-ECE-KABN-100M000000 |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 45mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.067" (1.70mm) |
Output LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 637P10003I3T | CTS-Frequency Controls | 0 | CTX1391TR-ND | 2,72270 € | Parametric Equivalent |
| ECX-P37BN-100.000 | ECS Inc. | 0 | XC2051-ND | 5,12100 € | Parametric Equivalent |
| SG7050EEN 100.0000M-CJGA0 | EPSON | 0 | 114-SG7050EEN100.0000M-CJGA0TR-ND | 5,60260 € | Parametric Equivalent |
| SG7050EEN 100.0000M-CJGA3 | EPSON | 0 | 114-SG7050EEN100.0000M-CJGA3TR-ND | 12,42216 € | Parametric Equivalent |
| SG7050EEN 100.0000M-CJGAB | EPSON | 0 | 114-SG7050EEN100.0000M-CJGAB-ND | 14,85400 € | Parametric Equivalent |








