
UZ8860 | |
|---|---|
DigiKey Part Number | 150-UZ8860-ND |
Manufacturer | |
Manufacturer Product Number | UZ8860 |
Description | DIODE ZENER 60V 1W A-AXIAL |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 60 V 1 W ±10% Through Hole A, Axial |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 125 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 43.2 V |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±10% | Supplier Device Package A, Axial |
Power - Max 1 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UZ8760 | Microchip Technology | 0 | 150-UZ8760-ND | 19,73700 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 20,55500 € | 2.055,50 € |
| Unit Price without VAT: | 20,55500 € |
|---|---|
| Unit Price with VAT: | 24,46045 € |


