
UZ8833 | |
|---|---|
DigiKey Part Number | 150-UZ8833-ND |
Manufacturer | |
Manufacturer Product Number | UZ8833 |
Description | DIODE ZENER 33V 1W A-AXIAL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 1 W ±10% Through Hole A, Axial |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 45 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 25.1 V |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±10% | Supplier Device Package A, Axial |
Power - Max 1 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 20,58810 € | 2.058,81 € |
| Unit Price without VAT: | 20,58810 € |
|---|---|
| Unit Price with VAT: | 24,49984 € |

