
UZ8712SM | |
|---|---|
DigiKey Part Number | 150-UZ8712SM-ND |
Manufacturer | |
Manufacturer Product Number | UZ8712SM |
Description | DIODE ZENER 12V 1W SQ-MELF |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 1 W ±5% Surface Mount A, SQ-MELF |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 9 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 9.1 V |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package A, SQ-MELF |
Power - Max 1 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 24,94830 € | 2.494,83 € |
| Unit Price without VAT: | 24,94830 € |
|---|---|
| Unit Price with VAT: | 29,68848 € |

