
UZ836 | |
|---|---|
DigiKey Part Number | 150-UZ836-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | UZ836 |
Description | DIODE ZENER 36V 3W A-AXIAL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 3 W ±10% Through Hole A, Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±10% | |
Power - Max | 3 W | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | A, Axial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 16,87650 € | 1.687,65 € |
| Unit Price without VAT: | 16,87650 € |
|---|---|
| Unit Price with VAT: | 20,08304 € |

