
UZ820 | |
|---|---|
DigiKey Part Number | 150-UZ820-ND |
Manufacturer | |
Manufacturer Product Number | UZ820 |
Description | DIODE ZENER 3W A-AXIAL |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 W Through Hole A, Axial |
Datasheet | Datasheet |
Category | Operating Temperature -65°C ~ 175°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package A, Axial |
Power - Max 3 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 19,58030 € | 1.958,03 € |
| Unit Price without VAT: | 19,58030 € |
|---|---|
| Unit Price with VAT: | 23,30056 € |

