
UZ8110 | |
|---|---|
DigiKey Part Number | 150-UZ8110-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | UZ8110 |
Description | DIODE ZENER 100V 1W A-AXIAL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 100 V 1 W ±5% Through Hole A, Axial |
Category | Power - Max 1 W |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package A, Axial |
Voltage - Zener (Nom) (Vz) | Base Product Number |
Tolerance ±5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 19,92170 € | 1.992,17 € |
| Unit Price without VAT: | 19,92170 € |
|---|---|
| Unit Price with VAT: | 23,70682 € |

