
UZ7875 | |
|---|---|
DigiKey Part Number | 150-UZ7875-ND |
Manufacturer | |
Manufacturer Product Number | UZ7875 |
Description | DIODE ZENER 75V 10W AXIAL |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 10 W ±10% Stud Mount Axial |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 45 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 54 V |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Stud Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±10% | Supplier Device Package Axial |
Power - Max 10 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UZ7775 | Microchip Technology | 0 | 150-UZ7775-ND | 409,22380 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 409,22380 € | 40.922,38 € |
| Unit Price without VAT: | 409,22380 € |
|---|---|
| Unit Price with VAT: | 486,97632 € |

