
UZ756 | |
|---|---|
DigiKey Part Number | 150-UZ756-ND |
Manufacturer | |
Manufacturer Product Number | UZ756 |
Description | DIODE ZENER 56V 3W A-AXIAL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 3 W ±5% Through Hole A, Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 42.6 V | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | A, Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 16,87650 € | 1.687,65 € |
| Unit Price without VAT: | 16,87650 € |
|---|---|
| Unit Price with VAT: | 20,08304 € |

