Zener Diode 3 W Through Hole A, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UZ709/TR

DigiKey Part Number
150-UZ709/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UZ709/TR
Description
DIODE ZENER 3W A-AXIAL
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Zener Diode 3 W Through Hole A, Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Tolerance
-
Power - Max
3 W
Operating Temperature
-65°C ~ 175°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
A, Axial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10016,72150 €1.672,15 €
Manufacturers Standard Package
Unit Price without VAT:16,72150 €
Unit Price with VAT:19,89859 €