
UZ708 | |
|---|---|
DigiKey Part Number | 150-UZ708-ND |
Manufacturer | |
Manufacturer Product Number | UZ708 |
Description | DIODE ZENER 8.2V 3W A-AXIAL |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 3 W ±5% Through Hole A, Axial |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 3 Ohms |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 6.2 V |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package A, Axial |
Power - Max 3 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 19,58030 € | 1.958,03 € |
| Unit Price without VAT: | 19,58030 € |
|---|---|
| Unit Price with VAT: | 23,30056 € |

