
UZ5840 | |
|---|---|
DigiKey Part Number | 150-UZ5840-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | UZ5840 |
Description | DIODE ZENER 40V 5W |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 40 V 5 W ±10% Through Hole |
Category | Impedance (Max) (Zzt) 14 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 28.8 V |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±10% | Base Product Number |
Power - Max 5 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 28,64240 € | 2.864,24 € |
| Unit Price without VAT: | 28,64240 € |
|---|---|
| Unit Price with VAT: | 34,08446 € |

