
UZ5730 | |
|---|---|
DigiKey Part Number | 150-UZ5730-ND |
Manufacturer | |
Manufacturer Product Number | UZ5730 |
Description | DIODE ZENER 30V 5W B-AXIAL |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 5 W ±5% Through Hole B, Axial |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 8 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 22.8 V |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package B, Axial |
Power - Max 5 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 28,37850 € | 2.837,85 € |
| Unit Price without VAT: | 28,37850 € |
|---|---|
| Unit Price with VAT: | 33,77042 € |

