
UZ5134 | |
|---|---|
DigiKey Part Number | 150-UZ5134-ND |
Manufacturer | |
Manufacturer Product Number | UZ5134 |
Description | DIODE ZENER 340V 5W B-AXIAL |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 340 V 5 W ±5% Through Hole B, Axial |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 1200 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 258 V |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package B, Axial |
Power - Max 5 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 28,15330 € | 2.815,33 € |
| Unit Price without VAT: | 28,15330 € |
|---|---|
| Unit Price with VAT: | 33,50243 € |

