
UZ120SM | |
|---|---|
DigiKey Part Number | 150-UZ120SM-ND |
Manufacturer | |
Manufacturer Product Number | UZ120SM |
Description | DIODE ZENER 200V 3W SQ-MELF |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 200 V 3 W ±5% Surface Mount A, SQ-MELF |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 950 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 152 V |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package A, SQ-MELF |
Power - Max 3 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UZ120SMT2 | Microchip Technology | 0 | 150-UZ120SMT2-ND | 29,30210 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 23,07490 € | 2.307,49 € |
| Unit Price without VAT: | 23,07490 € |
|---|---|
| Unit Price with VAT: | 27,45913 € |


