
UZ113 | |
|---|---|
DigiKey Part Number | 150-UZ113-ND |
Manufacturer | |
Manufacturer Product Number | UZ113 |
Description | DIODE ZENER 130V 3W A-AXIAL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 130 V 3 W ±5% Through Hole A, Axial |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 375 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 98.8 V |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package A, Axial |
Power - Max 3 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 19,73700 € | 1.973,70 € |
| Unit Price without VAT: | 19,73700 € |
|---|---|
| Unit Price with VAT: | 23,48703 € |

