
UXN6M9M/TR | |
|---|---|
DigiKey Part Number | 150-UXN6M9M/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UXN6M9M/TR |
Description | MMIC PRESCALER - QFN PKG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF IC Divide-by-8 General Purpose 0Hz ~ 9GHz 40-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Divide-by-8 | |
Frequency | 0Hz ~ 9GHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 86,94212 € | 21.735,53 € |
| Unit Price without VAT: | 86,94212 € |
|---|---|
| Unit Price with VAT: | 103,46112 € |

