
UXN40M7K/TR | |
|---|---|
DigiKey Part Number | 150-UXN40M7K/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UXN40M7K/TR |
Description | UXN40M7K 40G DIVIDE-BY-1 TO 127 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RF IC Fractional, Integer-N Synthesizer General Purpose 500MHz ~ 40GHz Divide by 1, 127 24-CQFN (4x4) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Fractional, Integer-N Synthesizer | |
Frequency | 500MHz ~ 40GHz | |
RF Type | General Purpose | |
Secondary Attributes | Divide by 1, 127 | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFCQFN Exposed Pad | |
Supplier Device Package | 24-CQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 362,24804 € | 90.562,01 € |
| Unit Price without VAT: | 362,24804 € |
|---|---|
| Unit Price with VAT: | 431,07517 € |


