
UXN14M9PE | |
|---|---|
DigiKey Part Number | UXN14M9PE-ND |
Manufacturer | |
Manufacturer Product Number | UXN14M9PE |
Description | MMIC PRESCALER EVALUATION BOARD |
Customer Reference | |
Detailed Description | UXN14M9P - Prescaler 0Hz ~ 14GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Type | Prescaler | |
Frequency | 0Hz ~ 14GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | UXN14M9P | |
Note | - | |
RF Type | - | |
RF Frequency | 0Hz ~ 14GHz | |
Function | Prescaler |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 1.093,39500 € | 2.186,79 € |
| Unit Price without VAT: | 1.093,39500 € |
|---|---|
| Unit Price with VAT: | 1.301,14005 € |

