
UXN14M32K/TR | |
|---|---|
DigiKey Part Number | 150-UXN14M32K/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UXN14M32K/TR |
Description | 15G DIV-BY-1TO2^32-1 32-BIT DIVI |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | RF IC Fractional, Integer-N Synthesizer General Purpose 0Hz ~ 15GHz Divide by 1, 231 24-QFN (4x4) |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Microchip Technology | Secondary Attributes Divide by 1, 231 |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-TFQFN Exposed Pad |
Function Fractional, Integer-N Synthesizer | Supplier Device Package 24-QFN (4x4) |
Frequency 0Hz ~ 15GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 430,21640 € | 107.554,10 € |
| Unit Price without VAT: | 430,21640 € |
|---|---|
| Unit Price with VAT: | 511,95752 € |

