
UXD20P/TR | |
|---|---|
DigiKey Part Number | 150-UXD20P/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UXD20P/TR |
Description | 20GHZ PROGRAMMABLE 1/2/4/8 PRESC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF IC Prescaler General Purpose 0Hz ~ 20GHz Divide by 1, 2, 4, 8 DO-215AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Prescaler | |
Frequency | 0Hz ~ 20GHz | |
RF Type | General Purpose | |
Secondary Attributes | Divide by 1, 2, 4, 8 | |
Mounting Type | Surface Mount | |
Package / Case | DO-215AA, SMB Gull Wing | |
Supplier Device Package | DO-215AA (SMB) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 139,70768 € | 34.926,92 € |
| Unit Price without VAT: | 139,70768 € |
|---|---|
| Unit Price with VAT: | 166,25214 € |

