
UXC20PE | |
|---|---|
DigiKey Part Number | UXC20PE-ND |
Manufacturer | |
Manufacturer Product Number | UXC20PE |
Description | MMIC PRESCALER EVALUATION BOARD |
Customer Reference | |
Detailed Description | UXC20P - Prescaler 0Hz ~ 20GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 0Hz ~ 20GHz |
Manufacturer Microchip Technology | Contents Board(s) |
Packaging Tray | Utilized IC / Part UXC20P |
Part Status Discontinued at DigiKey | RF Frequency 0Hz ~ 20GHz |
Type Prescaler | Function Prescaler |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 917,83500 € | 1.835,67 € |
| Unit Price without VAT: | 917,83500 € |
|---|---|
| Unit Price with VAT: | 1.092,22365 € |

