
UXC20P/TR | |
|---|---|
DigiKey Part Number | 150-UXC20P/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UXC20P/TR |
Description | 20GHZ PROGRAMMABLE 2/4/8 PRESCAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF IC Prescaler General Purpose 0Hz ~ 20GHz Divide by 2, 4, 8 24-QFN (4x4) |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Microchip Technology | Secondary Attributes Divide by 2, 4, 8 |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-VFQFN Exposed Pad |
Function Prescaler | Supplier Device Package 24-QFN (4x4) |
Frequency 0Hz ~ 20GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 64,97112 € | 16.242,78 € |
| Unit Price without VAT: | 64,97112 € |
|---|---|
| Unit Price with VAT: | 77,31563 € |

