
UTX215 | |
|---|---|
DigiKey Part Number | 150-UTX215-ND |
Manufacturer | |
Manufacturer Product Number | UTX215 |
Description | DIODE STANDARD 150V 2A AXIAL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 2A Through Hole A, Axial |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 3 µA @ 150 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package A, Axial |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -195°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,29340 € | 1.129,34 € |
| Unit Price without VAT: | 11,29340 € |
|---|---|
| Unit Price with VAT: | 13,43915 € |

