
UTV8100B | |
|---|---|
DigiKey Part Number | 150-UTV8100B-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | UTV8100B |
Description | RF TRANS NPN 60V 860MHZ 55RT |
Customer Reference | |
Detailed Description | RF Transistor NPN 60V 15A 470MHz ~ 860MHz 290W Chassis Mount 55RT |
Category | Power - Max 290W |
Manufacturer Microsemi Corporation | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 1A, 5V |
Packaging Bulk | Current - Collector (Ic) (Max) 15A |
Part Status Obsolete | Operating Temperature 200°C (TJ) |
Transistor Type NPN | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 60V | Package / Case 55RT |
Frequency - Transition 470MHz ~ 860MHz | Supplier Device Package 55RT |
Gain 8.5dB ~ 9.5dB |

