
UTV080 | |
|---|---|
DigiKey Part Number | 150-UTV080-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | UTV080 |
Description | RF TRANS NPN 28V 860MHZ 55JV |
Customer Reference | |
Detailed Description | RF Transistor NPN 28V 2.5A 470MHz ~ 860MHz 65W Channel, DIN Rail Mount 55JV |
Category | Power - Max 65W |
Manufacturer Microsemi Corporation | DC Current Gain (hFE) (Min) @ Ic, Vce 10 @ 500mA, 5V |
Packaging Bulk | Current - Collector (Ic) (Max) 2.5A |
Part Status Obsolete | Operating Temperature 200°C (TJ) |
Transistor Type NPN | Mounting Type Channel, DIN Rail Mount |
Voltage - Collector Emitter Breakdown (Max) 28V | Package / Case 55JV |
Frequency - Transition 470MHz ~ 860MHz | Supplier Device Package 55JV |
Gain 9dB ~ 10dB |

