
UTV005 | |
|---|---|
DigiKey Part Number | 150-UTV005-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | UTV005 |
Description | RF TRANS NPN 24V 860MHZ 55FT |
Customer Reference | |
Detailed Description | RF Transistor NPN 24V 750mA 470MHz ~ 860MHz 8W Chassis, Stud Mount 55FT |
Category | Power - Max 8W |
Manufacturer Microsemi Corporation | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 100mA, 5V |
Packaging Bulk | Current - Collector (Ic) (Max) 750mA |
Part Status Obsolete | Operating Temperature 200°C (TJ) |
Transistor Type NPN | Mounting Type Chassis, Stud Mount |
Voltage - Collector Emitter Breakdown (Max) 24V | Package / Case 55FT |
Frequency - Transition 470MHz ~ 860MHz | Supplier Device Package 55FT |
Gain 11dB |

