
UTR62/TR | |
|---|---|
DigiKey Part Number | 150-UTR62/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UTR62/TR |
Description | DIODE STANDARD 600V 2A AXIAL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Through Hole A, Axial |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 400 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 3 µA @ 600 V |
Part Status Active | Capacitance @ Vr, F 40pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package A, Axial |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Operating Temperature - Junction -65°C ~ 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTR62 | Microchip Technology | 0 | 150-UTR62-ND | 8,14019 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,29850 € | 829,85 € |
| Unit Price without VAT: | 8,29850 € |
|---|---|
| Unit Price with VAT: | 9,87522 € |


