
UTR60 | |
|---|---|
DigiKey Part Number | 150-UTR60-ND |
Manufacturer | |
Manufacturer Product Number | UTR60 |
Description | DIODE STANDARD 600V 500MAXIAL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 500mA Through Hole A, Axial |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 400 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 3 µA @ 600 V |
Part Status Active | Capacitance @ Vr, F 40pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 500mA | Supplier Device Package A, Axial |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA | Operating Temperature - Junction -65°C ~ 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTR60/TR | Microchip Technology | 0 | 150-UTR60/TR-ND | 8,29850 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 103 | 8,14019 € | 838,44 € |
| Unit Price without VAT: | 8,14019 € |
|---|---|
| Unit Price with VAT: | 9,68683 € |


