
UTR4320 | |
|---|---|
DigiKey Part Number | 150-UTR4320-ND |
Manufacturer | |
Manufacturer Product Number | UTR4320 |
Description | DIODE STANDARD 200V 4A B AXIAL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 4A Through Hole B, Axial |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 250 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Part Status Active | Capacitance @ Vr, F 320pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 4A | Supplier Device Package B, Axial |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 4 A | Operating Temperature - Junction -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,29340 € | 1.129,34 € |
| Unit Price without VAT: | 11,29340 € |
|---|---|
| Unit Price with VAT: | 13,43915 € |

