UTR40/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 6,90204 €
Datasheet
Diode 400 V 500mA Through Hole A, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTR40/TR

DigiKey Part Number
150-UTR40/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UTR40/TR
Description
DIODE STANDARD 400V 500MAXIAL
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Diode 400 V 500mA Through Hole A, Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
350 ns
Current - Reverse Leakage @ Vr
3 µA @ 400 V
Capacitance @ Vr, F
60pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
A, Axial
Operating Temperature - Junction
-65°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1007,03970 €703,97 €
Manufacturers Standard Package
Unit Price without VAT:7,03970 €
Unit Price with VAT:8,37724 €