
UTR3340 | |
|---|---|
DigiKey Part Number | 150-UTR3340-ND |
Manufacturer | |
Manufacturer Product Number | UTR3340 |
Description | DIODE STANDARD 400V 3A B AXIAL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Through Hole B, Axial |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 300 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Part Status Active | Capacitance @ Vr, F 240pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 400 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package B, Axial |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 3 A | Operating Temperature - Junction -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,29340 € | 1.129,34 € |
| Unit Price without VAT: | 11,29340 € |
|---|---|
| Unit Price with VAT: | 13,43915 € |

