
UTR2305 | |
|---|---|
DigiKey Part Number | 150-UTR2305-ND |
Manufacturer | |
Manufacturer Product Number | UTR2305 |
Description | DIODE STANDARD 50V 2A B AXIAL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 2A Through Hole B, Axial |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 250 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Part Status Active | Capacitance @ Vr, F 600pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 50 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package B, Axial |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 2 A | Operating Temperature - Junction -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,36610 € | 1.036,61 € |
| Unit Price without VAT: | 10,36610 € |
|---|---|
| Unit Price with VAT: | 12,33566 € |

