
UTC2000T/MG | |
|---|---|
DigiKey Part Number | UTC2000T/MG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UTC2000T/MG |
Description | IC PORT CTLR USB TYPE C 16QFN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | USB, Type-C Controller PMIC 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | UTC2000T/MG Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Microchip Technology | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-VFQFN Exposed Pad |
Applications USB, Type-C Controller | Supplier Device Package 16-QFN (3x3) |
Current - Supply 185µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 1,21377 € | 4.005,44 € |
| Unit Price without VAT: | 1,21377 € |
|---|---|
| Unit Price with VAT: | 1,44439 € |


