
UTC2000T-I/MG | |
|---|---|
DigiKey Part Number | 150-UTC2000T-I/MGTR-ND - Tape & Reel (TR) 150-UTC2000T-I/MGCT-ND - Cut Tape (CT) 150-UTC2000T-I/MGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UTC2000T-I/MG |
Description | IC PORT CTLR USB TYPE C 16QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB, Type-C Controller PMIC 16-QFN (3x3) |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Microchip Technology | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-VFQFN Exposed Pad |
Applications USB, Type-C Controller | Supplier Device Package 16-QFN (3x3) |
Current - Supply 185µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 25 | 1,38920 € | 34,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 1,13513 € | 3.745,93 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |



