
UT8160 | |
|---|---|
DigiKey Part Number | 150-UT8160-ND |
Manufacturer | |
Manufacturer Product Number | UT8160 |
Description | DIODE STANDARD 600V 12A AXIAL |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 12A Stud Mount Axial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 8 A |
Mfr | Speed Standard Recovery >500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package Axial |
Current - Average Rectified (Io) 12A | Operating Temperature - Junction -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 391,99940 € | 39.199,94 € |
| Unit Price without VAT: | 391,99940 € |
|---|---|
| Unit Price with VAT: | 466,47929 € |

