
UT4040 | |
|---|---|
DigiKey Part Number | 150-UT4040-ND |
Manufacturer | |
Manufacturer Product Number | UT4040 |
Description | DIODE STANDARD 400V 4A B |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 4A Through Hole B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | B | |
Operating Temperature - Junction | -195°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,65600 € | 965,60 € |
| Unit Price without VAT: | 9,65600 € |
|---|---|
| Unit Price with VAT: | 11,49064 € |

