Diode 200 V 4A Through Hole B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UT4020

DigiKey Part Number
150-UT4020-ND
Manufacturer
Manufacturer Product Number
UT4020
Description
DIODE STANDARD 200V 4A B
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Diode 200 V 4A Through Hole B
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1 V @ 3 A
Mfr
Speed
Standard Recovery >500ns, > 200mA (Io)
Packaging
Bulk
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
B
Current - Average Rectified (Io)
4A
Operating Temperature - Junction
-195°C ~ 175°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1009,80250 €980,25 €
Unit Price without VAT:9,80250 €
Unit Price with VAT:11,66498 €